
SN74AHC08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC08BQARTR-ND - Tape & Reel (TR) 296-SN74AHC08BQARCT-ND - Cut Tape (CT) 296-SN74AHC08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08BQAR |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25920 € | 6,48 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20892 € | 52,23 € |
| 500 | 0,19908 € | 99,54 € |
| 1.000 | 0,19245 € | 192,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18103 € | 543,09 € |
| 6.000 | 0,17615 € | 1.056,90 € |
| 9.000 | 0,17370 € | 1.563,30 € |
| 15.000 | 0,17099 € | 2.564,85 € |
| 21.000 | 0,16941 € | 3.557,61 € |
| 30.000 | 0,16789 € | 5.036,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |


