
R5F100GCAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F100GCAFB#50TR-ND - Tape & Reel (TR) 559-R5F100GCAFB#50CT-ND - Cut Tape (CT) 559-R5F100GCAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100GCAFB#50 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22320 € | 30,58 € |
| 100 | 1,09260 € | 109,26 € |
| 250 | 1,03052 € | 257,63 € |
| 500 | 0,99306 € | 496,53 € |
| 1.000 | 0,96223 € | 962,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93686 € | 1.873,72 € |
| 4.000 | 0,91597 € | 3.663,88 € |
| 6.000 | 0,90551 € | 5.433,06 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

