
SN74ACT2228DWR | |
|---|---|
DigiKey Part Number | 296-15973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT2228DWR |
Description | IC FIFO SYNC 256X1X2 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 512 (256 x 1 x 2) Uni-Directional 22MHz 20ns 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2228DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 (256 x 1 x 2) | |
Function | Synchronous | |
Data Rate | 22MHz | |
Access Time | 20ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | - | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,33590 € | 14.671,80 € |
| Unit Price without VAT: | 7,33590 € |
|---|---|
| Unit Price with VAT: | 8,58300 € |

