
SN74ACT00DR | |
|---|---|
DigiKey Part Number | 296-14690-2-ND - Tape & Reel (TR) 296-14690-1-ND - Cut Tape (CT) 296-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,30960 € | 7,74 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,25060 € | 62,65 € |
| 500 | 0,23914 € | 119,57 € |
| 1.000 | 0,23306 € | 233,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21974 € | 549,35 € |
| 5.000 | 0,21374 € | 1.068,70 € |
| 7.500 | 0,21073 € | 1.580,47 € |
| 12.500 | 0,20740 € | 2.592,50 € |
| 17.500 | 0,20545 € | 3.595,38 € |
| 25.000 | 0,20358 € | 5.089,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |









