
SN74AC244PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC244PWRTR-ND - Tape & Reel (TR) 296-SN74AC244PWRCT-ND - Cut Tape (CT) 296-SN74AC244PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56960 € | 14,24 € |
| 100 | 0,50220 € | 50,22 € |
| 250 | 0,46992 € | 117,48 € |
| 500 | 0,45164 € | 225,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42802 € | 856,04 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

