Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC17PWR

DigiKey Part Number
296-SN74AC17PWRTR-ND - Tape & Reel (TR)
296-SN74AC17PWRCT-ND - Cut Tape (CT)
296-SN74AC17PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC17PWR
Description
IC BUFF 1.5V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
Texas Instruments
Output Type
Push-Pull
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
250,14920 €3,73 €
1000,12830 €12,83 €
2500,11824 €29,56 €
5000,11218 €56,09 €
1.0000,10720 €107,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10103 €303,09 €
6.0000,09801 €588,06 €
9.0000,09650 €868,50 €
15.0000,09483 €1.422,45 €
21.0000,09385 €1.970,85 €
30.0000,09291 €2.787,30 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €