
SN74AC11PWR | |
|---|---|
DigiKey Part Number | 296-4298-2-ND - Tape & Reel (TR) 296-4298-1-ND - Cut Tape (CT) 296-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1.000 | 0,16986 € | 169,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16349 € | 326,98 € |
| 4.000 | 0,15852 € | 634,08 € |
| 6.000 | 0,15603 € | 936,18 € |
| 10.000 | 0,15328 € | 1.532,80 € |
| 14.000 | 0,15167 € | 2.123,38 € |
| 20.000 | 0,15012 € | 3.002,40 € |
| 50.000 | 0,14678 € | 7.339,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |









