Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7417DR

DigiKey Part Number
296-49865-2-ND - Tape & Reel (TR)
296-49865-1-ND - Cut Tape (CT)
296-49865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7417DR
Description
IC BUFF NON-INVERT 5.25V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7417DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30300 €13,03 €
251,18760 €29,69 €
1001,06070 €106,07 €
2501,00012 €250,03 €
5000,99544 €497,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90176 €2.254,40 €
5.0000,88263 €4.413,15 €
7.5000,87305 €6.547,88 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,05920 €

Other Suppliers on DigiKey

2.100In Stock
Ships from Rochester Electronics, LLC