
SN74121DE4 | |
|---|---|
DigiKey Part Number | SN74121DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74121DE4 |
Description | IC MMV 2-CIR 45-NS 14-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74121DE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,11830 € | 423,66 € |
| Unit Price without VAT: | 2,11830 € |
|---|---|
| Unit Price with VAT: | 2,47841 € |


