
SN65LVP18DRFT | |
|---|---|
DigiKey Part Number | 296-17447-2-ND - Tape & Reel (TR) 296-17447-1-ND - Cut Tape (CT) 296-17447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVP18DRFT |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP18DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVPECL | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,21500 € | 32,15 € |
| 25 | 2,96360 € | 74,09 € |
| 100 | 2,68660 € | 268,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,55460 € | 638,65 € |
| 500 | 2,47502 € | 1.237,51 € |
| 750 | 2,43516 € | 1.826,37 € |
| 1.250 | 2,39099 € | 2.988,74 € |
| 1.750 | 2,36518 € | 4.139,07 € |
| 2.500 | 2,34035 € | 5.850,88 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |

