0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT32BDR

DigiKey Part Number
296-6897-2-ND - Tape & Reel (TR)
296-6897-1-ND - Cut Tape (CT)
296-6897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT32BDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT32BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 €7,14 €
105,53700 €55,37 €
255,13600 €128,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,14371 €10.359,27 €
Manufacturers Standard Package
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,35380 €

Other Suppliers on DigiKey

11.735In Stock
Ships from Rochester Electronics, LLC