0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS33DR

DigiKey Part Number
296-SN65LVDS33DRTR-ND - Tape & Reel (TR)
296-SN65LVDS33DRCT-ND - Cut Tape (CT)
296-SN65LVDS33DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS33DR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS33DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75000 €17,50 €
251,60040 €40,01 €
1001,43630 €143,63 €
2501,35808 €339,52 €
5001,31096 €655,48 €
1.0001,27220 €1.272,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,23125 €3.078,12 €
5.0001,20657 €6.032,85 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,74950 €