SN65HVD485EDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.984
Unit Price: 1,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.221
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.118
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 605
Unit Price: 5,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.767
Unit Price: 5,77000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,56738 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 321
Unit Price: 1,20000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 325
Unit Price: 0,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.484
Unit Price: 0,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3.380
Unit Price: 0,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.017
Unit Price: 0,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.587
Unit Price: 0,91000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD485EDG4

DigiKey Part Number
SN65HVD485EDG4-ND
Manufacturer
Manufacturer Product Number
SN65HVD485EDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD485EDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes