
SN65HVD257DR | |
|---|---|
DigiKey Part Number | 296-34886-2-ND - Tape & Reel (TR) 296-34886-1-ND - Cut Tape (CT) 296-34886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD257DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD257DR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23900 € | 22,39 € |
| 25 | 2,05400 € | 51,35 € |
| 100 | 1,85070 € | 185,07 € |
| 250 | 1,75368 € | 438,42 € |
| 500 | 1,73336 € | 866,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59638 € | 3.990,95 € |
| 5.000 | 1,56578 € | 7.828,90 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |

