SN65HVD230QDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 38.547
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.258
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.263
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.672
Unit Price: 1,88000 €
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230QDRG4

DigiKey Part Number
296-24420-2-ND - Tape & Reel (TR)
296-24420-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN65HVD230QDRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230QDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes