
SN65HVD1786DR | |
|---|---|
DigiKey Part Number | 296-41388-2-ND - Tape & Reel (TR) 296-41388-1-ND - Cut Tape (CT) 296-41388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1786DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1786DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88300 € | 28,83 € |
| 25 | 2,65360 € | 66,34 € |
| 100 | 2,40160 € | 240,16 € |
| 250 | 2,28132 € | 570,33 € |
| 500 | 2,20886 € | 1.104,43 € |
| 1.000 | 2,14921 € | 2.149,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08624 € | 5.215,60 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |








