
SN65HVD07DR | |
|---|---|
DigiKey Part Number | 296-39172-2-ND - Tape & Reel (TR) 296-39172-1-ND - Cut Tape (CT) 296-39172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD07DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD07DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,52960 € | 63,24 € |
| 100 | 2,28680 € | 228,68 € |
| 250 | 2,17112 € | 542,78 € |
| 500 | 2,16378 € | 1.081,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,98334 € | 4.958,35 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,25880 € |


