


SN65C3222EDWR | |
|---|---|
DigiKey Part Number | 296-20994-2-ND - Tape & Reel (TR) 296-20994-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65C3222EDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3222EDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,78400 € | 69,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,20721 € | 4.414,42 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |

