
SN65220DBVR | |
|---|---|
DigiKey Part Number | 296-9694-2-ND - Tape & Reel (TR) 296-9694-1-ND - Cut Tape (CT) 296-9694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65220DBVR |
Description | TVS DEVICE MIXED 7V SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN65220DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,52900 € | 15,29 € |
| 100 | 1,04700 € | 104,70 € |
| 500 | 0,84078 € | 420,39 € |
| 1.000 | 0,77446 € | 774,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69032 € | 2.070,96 € |
| 6.000 | 0,64800 € | 3.888,00 € |
| 9.000 | 0,63254 € | 5.692,86 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











