Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG103UA-A/2K5

DigiKey Part Number
296-29775-2-ND - Tape & Reel (TR)
296-29775-1-ND - Cut Tape (CT)
296-29775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG103UA-A/2K5
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REG103UA-A/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.295V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.3 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.694
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,45000 €44,50 €
254,11600 €102,90 €
1003,74860 €374,86 €
2503,57344 €893,36 €
5003,46788 €1.733,94 €
1.0003,38096 €3.380,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,19344 €7.983,60 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,76260 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC