


REG103UA-A/2K5 | |
|---|---|
DigiKey Part Number | 296-29775-2-ND - Tape & Reel (TR) 296-29775-1-ND - Cut Tape (CT) 296-29775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG103UA-A/2K5 |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REG103UA-A/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.295V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,11600 € | 102,90 € |
| 100 | 3,74860 € | 374,86 € |
| 250 | 3,57344 € | 893,36 € |
| 500 | 3,46788 € | 1.733,94 € |
| 1.000 | 3,38096 € | 3.380,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19344 € | 7.983,60 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,76260 € |

