


REG102NA-3.3/3K | |
|---|---|
DigiKey Part Number | 296-48162-2-ND - Tape & Reel (TR) 296-48162-1-ND - Cut Tape (CT) 296-48162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-3.3/3K |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-3.3/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12900 € | 21,29 € |
| 25 | 1,95240 € | 48,81 € |
| 100 | 1,75820 € | 175,82 € |
| 250 | 1,66552 € | 416,38 € |
| 500 | 1,60970 € | 804,85 € |
| 1.000 | 1,56375 € | 1.563,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50700 € | 4.521,00 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,31110 € |

