MFR Recommended
Parametric Equivalent
Similar



REG101NA-5/250 | |
|---|---|
DigiKey Part Number | REG101NA-5TR-ND - Tape & Reel (TR) REG101NA-5CT-ND - Cut Tape (CT) REG101NA-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-5/250 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-5/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08624 € | 521,56 € |
| 500 | 2,01892 € | 1.009,46 € |
| 750 | 1,98523 € | 1.488,92 € |
| 1.250 | 1,94788 € | 2.434,85 € |
| 1.750 | 1,92605 € | 3.370,59 € |
| 2.500 | 1,90506 € | 4.762,65 € |
| Unit Price without VAT: | 2,08624 € |
|---|---|
| Unit Price with VAT: | 2,44090 € |










