


REG101NA-2.8/250 | |
|---|---|
DigiKey Part Number | REG101NA-2.8TR-ND - Tape & Reel (TR) REG101NA-2.8CT-ND - Cut Tape (CT) REG101NA-2.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-2.8/250 |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-2.8/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,20300 € | 42,03 € |
| 25 | 3,88640 € | 97,16 € |
| 100 | 3,53800 € | 353,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37188 € | 842,97 € |
| 500 | 3,27180 € | 1.635,90 € |
| 750 | 3,22164 € | 2.416,23 € |
| 1.250 | 3,16609 € | 3.957,61 € |
| 1.750 | 3,13363 € | 5.483,85 € |
| 2.500 | 3,10239 € | 7.755,98 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,39990 € |








