Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6150IDGKT

DigiKey Part Number
296-44932-2-ND - Tape & Reel (TR)
296-44932-1-ND - Cut Tape (CT)
296-44932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6150IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6150IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
3 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.3V ~ 5.5V
Current - Supply
1.15mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 €5,42 €
104,16400 €41,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,33900 €834,75 €
5003,23968 €1.619,84 €
7503,18995 €2.392,46 €
1.2503,13483 €3.918,54 €
1.7503,10263 €5.429,60 €
2.5003,07167 €7.679,18 €
Manufacturers Standard Package
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,34140 €