Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3318AIDCKT

DigiKey Part Number
296-22638-2-ND - Tape & Reel (TR)
296-22638-1-ND - Cut Tape (CT)
296-22638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3318AIDCKT
Description
IC VREF SERIES 0.15% SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
REF3318AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,53100 €15,31 €
251,39800 €34,95 €
1001,25170 €125,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,18212 €295,53 €
5001,14012 €570,06 €
7501,12308 €842,31 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €