


REF2940AIDBZR | |
|---|---|
DigiKey Part Number | 296-46179-2-ND - Tape & Reel (TR) 296-46179-1-ND - Cut Tape (CT) 296-46179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2940AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2940AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 128µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63440 € | 15,86 € |
| 100 | 0,56030 € | 56,03 € |
| 250 | 0,52488 € | 131,22 € |
| 500 | 0,50358 € | 251,79 € |
| 1.000 | 0,48602 € | 486,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46434 € | 1.393,02 € |
| 6.000 | 0,45373 € | 2.722,38 € |
| 9.000 | 0,44842 € | 4.035,78 € |
| 15.000 | 0,44253 € | 6.637,95 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

