
PTH04T221WAD | |
|---|---|
DigiKey Part Number | 296-21787-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T221WAD |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T221WAD Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 16A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-DIP Module |
Voltage - Input (Min) 2.2V | Size / Dimension 1.00" L x 0.75" W x 0.34" H (25.4mm x 19.1mm x 8.6mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 19,42524 € | 815,86 € |
| Unit Price without VAT: | 19,42524 € |
|---|---|
| Unit Price with VAT: | 22,72753 € |




