
PCM5310PAPR | |
|---|---|
DigiKey Part Number | 296-24214-2-ND - Tape & Reel (TR) 296-24214-1-ND - Cut Tape (CT) 296-24214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5310PAPR |
Description | IC CODEC 24BIT 4/4CH AUD 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, Serial 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5310PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 100 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,00592 € | 4.005,92 € |
| 2.000 | 3,92419 € | 7.848,38 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,04340 € |

