PCM2707PJT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,70000 €
Datasheet
Audio 16 b 48k SPI, USB 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2707PJT

DigiKey Part Number
296-15276-5-ND
Manufacturer
Manufacturer Product Number
PCM2707PJT
Description
IC AUDIO 16BIT 48K 32TQFP
Customer Reference
Detailed Description
Audio 16 b 48k SPI, USB 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM2707PJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
48k
Data Interface
SPI, USB
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.574 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.574In Stock
Ships from Rochester Electronics, LLC