PCA9545AZQNR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.552
Unit Price: 1,57000 €
Datasheet
Translating Switch Interface 20-BGA MICROSTAR JUNIOR (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545AZQNR

DigiKey Part Number
296-20965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9545AZQNR
Description
IC INTERFACE SPECIALIZED 20BGA
Customer Reference
Detailed Description
Translating Switch Interface 20-BGA MICROSTAR JUNIOR (4x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9545AZQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
20-VFBGA
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97.191 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

97.191In Stock
Ships from Rochester Electronics, LLC