Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA657NB/250

DigiKey Part Number
OPA657NB/250TR-ND - Tape & Reel (TR)
OPA657NB/250CT-ND - Cut Tape (CT)
OPA657NB/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA657NB/250
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA657NB/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
1.6 GHz
-3db Bandwidth
350 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,95000 €17,95 €
1014,35000 €143,50 €
2513,44880 €336,22 €
10012,45860 €1.245,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,98672 €2.996,68 €
50011,70234 €5.851,17 €
Manufacturers Standard Package
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,00150 €