
OPA607QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA607QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA607QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA607QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607QDBVRQ1 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Grade Automotive |
Slew Rate 24V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 50 MHz | Mounting Type Surface Mount |
-3db Bandwidth 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 3 pA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66836 € | 2.005,08 € |
| 6.000 | 0,65402 € | 3.924,12 € |
| 9.000 | 0,64684 € | 5.821,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

