
PT8122A | |
|---|---|
DigiKey Part Number | 2156-PT8122A-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT8122A |
Description | DC DC CONVERTER 1.075-1.85V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.075 ~ 1.85V 30A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 31-SIP Module | |
Size / Dimension | - | |
Base Product Number |

