
INA310B4IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310B4IDGKRTR-ND - Tape & Reel (TR) 296-INA310B4IDGKRCT-ND - Cut Tape (CT) 296-INA310B4IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B4IDGKR |
Description | -4-V TO 110-V 1.3-MHZ HIGH-PRECI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310B4IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,67640 € | 41,91 € |
| 100 | 1,50590 € | 150,59 € |
| 250 | 1,42452 € | 356,13 € |
| 500 | 1,37550 € | 687,75 € |
| 1.000 | 1,33513 € | 1.335,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29253 € | 3.231,32 € |
| 5.000 | 1,26686 € | 6.334,30 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

