1582211 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2
Unit Price: 11,24000 €
Datasheet
4 (3 + PE) Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582211

DigiKey Part Number
277-13455-ND
Manufacturer
Manufacturer Product Number
1582211
Description
CONN DISTRIBUTOR 4POS SILVER IDC
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Distributor IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes