Amplifier IC 1-Channel (Mono) Class AB 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA2505IDBR

DigiKey Part Number
296-46323-2-ND - Tape & Reel (TR)
296-46323-1-ND - Cut Tape (CT)
296-46323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA2505IDBR
Description
IC AMP CLASS AB MONO 24SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA2505IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
±4.75V ~ 5.25V
Features
Differential Inputs, Microphone, SPI
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 €9,66 €
107,56600 €75,66 €
257,04200 €176,05 €
1006,46680 €646,68 €
2506,19248 €1.548,12 €
5006,02724 €3.013,62 €
1.0005,89119 €5.891,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,77925 €11.558,50 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,30220 €