
OPA374AIDR | |
|---|---|
DigiKey Part Number | 296-OPA374AIDRTR-ND - Tape & Reel (TR) 296-OPA374AIDRCT-ND - Cut Tape (CT) 296-OPA374AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA374AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA374AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69960 € | 17,49 € |
| 100 | 0,61890 € | 61,89 € |
| 250 | 0,58044 € | 145,11 € |
| 500 | 0,55720 € | 278,60 € |
| 1.000 | 0,53812 € | 538,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51796 € | 1.294,90 € |
| 5.000 | 0,50581 € | 2.529,05 € |
| 7.500 | 0,49973 € | 3.747,97 € |
| 12.500 | 0,49299 € | 6.162,38 € |
| 17.500 | 0,48905 € | 8.558,38 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

