OPA3355UA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10.686
Unit Price: 2,19449 €
Datasheet
Video Amp, 3 Voltage Feedback 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3355UA/2K5

DigiKey Part Number
OPA3355UA/2K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA3355UA/2K5
Description
IC AMP VOLTAGE FEEDBACK 14SOIC
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA3355UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
450 MHz
Slew Rate
360V/µs
Current - Supply
8.3 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types