


SN74HCS137QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS137QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS137QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS137QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS137QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29950 € | 149,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27875 € | 557,50 € |
| 4.000 | 0,27103 € | 1.084,12 € |
| 6.000 | 0,26717 € | 1.603,02 € |
| 10.000 | 0,26289 € | 2.628,90 € |
| 14.000 | 0,26039 € | 3.645,46 € |
| 20.000 | 0,25798 € | 5.159,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

