PCA9518DBQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.714
Unit Price: 2,09000 €
Datasheet
Buffer Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9518DBQR

DigiKey Part Number
296-22764-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9518DBQR
Description
IC INTERFACE SPECIALIZED 20QSOP
Customer Reference
Detailed Description
Buffer Interface 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9518DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.353 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.353In Stock
Ships from Rochester Electronics, LLC