
OPA2228UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46147-2-ND - Tape & Reel (TR) 296-46147-1-ND - Cut Tape (CT) 296-46147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2228UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2228UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,66100 € | 36,61 € |
| 25 | 3,37960 € | 84,49 € |
| 100 | 3,07010 € | 307,01 € |
| 250 | 2,92248 € | 730,62 € |
| 500 | 2,83352 € | 1.416,76 € |
| 1.000 | 2,76031 € | 2.760,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68303 € | 6.707,57 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,59260 € |





