Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2209AIDGKT

DigiKey Part Number
296-27848-2-ND - Tape & Reel (TR)
296-27848-1-ND - Cut Tape (CT)
296-27848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2209AIDGKT
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2209AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.4V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
35 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,09900 €30,99 €
252,85480 €71,37 €
1002,58660 €258,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,45868 €614,67 €
5002,38158 €1.190,79 €
7502,34296 €1.757,22 €
1.2502,30018 €2.875,23 €
1.7502,27518 €3.981,57 €
2.5002,25113 €5.627,82 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,77360 €