
MSP430G2001IRSA16R | |
|---|---|
DigiKey Part Number | 296-27681-2-ND - Tape & Reel (TR) 296-27681-1-ND - Cut Tape (CT) 296-27681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2001IRSA16R |
Description | IC MCU 16BIT 512B FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2001IRSA16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77640 € | 19,41 € |
| 100 | 0,68810 € | 68,81 € |
| 250 | 0,64600 € | 161,50 € |
| 500 | 0,62064 € | 310,32 € |
| 1.000 | 0,59974 € | 599,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57393 € | 1.721,79 € |
| 6.000 | 0,56130 € | 3.367,80 € |
| 9.000 | 0,55498 € | 4.994,82 € |
| 15.000 | 0,54797 € | 8.219,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

