
MSP430F5338IPZR | |
|---|---|
DigiKey Part Number | 296-29819-2-ND - Tape & Reel (TR) 296-29819-1-ND - Cut Tape (CT) 296-29819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5338IPZR |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5338IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 6,63800 € | 66,38 € |
| 25 | 6,17000 € | 154,25 € |
| 100 | 5,65500 € | 565,50 € |
| 250 | 5,40964 € | 1.352,41 € |
| 500 | 5,26174 € | 2.630,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,14007 € | 5.140,07 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 9,95670 € |

