
MSP430F1111AIRGET | |
|---|---|
DigiKey Part Number | 296-MSP430F1111AIRGETTR-ND - Tape & Reel (TR) 296-MSP430F1111AIRGETCT-ND - Cut Tape (CT) 296-MSP430F1111AIRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1111AIRGET |
Description | IC MCU 16BIT 2KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1111AIRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Peripherals POR, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,59512 € | 648,78 € |
| Unit Price without VAT: | 2,59512 € |
|---|---|
| Unit Price with VAT: | 3,03629 € |

