
MPY634KUG4 | |
|---|---|
DigiKey Part Number | MPY634KUG4-ND |
Manufacturer | |
Manufacturer Product Number | MPY634KUG4 |
Description | IC ANALOG MULTIPLIER 16-SOIC |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPY634KUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,71150 € | 708,46 € |
| Unit Price without VAT: | 17,71150 € |
|---|---|
| Unit Price with VAT: | 20,72246 € |


