MAX3243EIPWE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 831
Unit Price: 2,39000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 14
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13
Unit Price: 2,19000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 6.684
Unit Price: 2,22000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 6.875
Unit Price: 2,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 2,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: 2,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.527
Unit Price: 2,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: 2,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: 11,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,97627 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.994
Unit Price: 13,69000 €
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243EIPWE4

DigiKey Part Number
MAX3243EIPWE4-ND
Manufacturer
Manufacturer Product Number
MAX3243EIPWE4
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243EIPWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes