
M4FR5969SPHPT-MLS | |
|---|---|
DigiKey Part Number | 296-53093-2-ND - Tape & Reel (TR) 296-53093-1-ND - Cut Tape (CT) 296-53093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M4FR5969SPHPT-MLS |
Description | IC MCU 16BIT 64KB FRAM 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | M4FR5969SPHPT-MLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3.383,49600 € | 33.834,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.383,50000 € | 3.383,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.737,46000 € | 2.737,46 € |
| Unit Price without VAT: | 2.737,46000 € |
|---|---|
| Unit Price with VAT: | 3.202,82820 € |



