
M0G3105QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3105QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0G3105QRHBRQ1CT-ND - Cut Tape (CT) 296-M0G3105QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3105QRHBRQ1 |
Description | Automotive, 80MHz Arm M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G310x-Q1 Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 11x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,30120 € | 32,53 € |
| 100 | 1,16320 € | 116,32 € |
| 250 | 1,09740 € | 274,35 € |
| 500 | 1,05776 € | 528,88 € |
| 1.000 | 1,05328 € | 1.053,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98482 € | 2.954,46 € |
| 6.000 | 0,96509 € | 5.790,54 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |


